Eaton 1P Pole Surface Mount Isolator Switch - 65A Maximum Current, IP65
- RS Stock No.:
- 393-9967
- Mfr. Part No.:
- 274090 MFD-TS-144
- Brand:
- Eaton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 393-9967
- Mfr. Part No.:
- 274090 MFD-TS-144
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1P | |
| Maximum Current | 65A | |
| Mounting Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Series | Eaton Moeller | |
| Normal State Configuration | NO/NC | |
| Maximum Operating Temperature | +40°C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1P | ||
Maximum Current 65A | ||
Mounting Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Series Eaton Moeller | ||
Normal State Configuration NO/NC | ||
Maximum Operating Temperature +40°C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Note
Eaton formerly known as Moeller




