Allen Bradley 6-Pole Panel Isolator Switch -, IP66, 32A, 15 kW
- RS Stock No.:
- 261-8445
- Mfr. Part No.:
- 194E-Y32-1756-6N
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£109.59
(exc. VAT)
£131.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.59 |
*price indicative
- RS Stock No.:
- 261-8445
- Mfr. Part No.:
- 194E-Y32-1756-6N
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Black, Grey, Red | |
| Switching Current | 32A | |
| Series | 194E | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Wire | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 15kW | |
| Maximum Operating Temperature | 60°C | |
| Length | 180mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Depth | 105mm | |
| Width | 125mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Black, Grey, Red | ||
Switching Current 32A | ||
Series 194E | ||
Auxiliary Contacts Available No | ||
Terminal Type Wire | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching Power 15kW | ||
Maximum Operating Temperature 60°C | ||
Length 180mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Depth 105mm | ||
Width 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT


Allen Bradley Enclosed Switch Disconnectors
These disconnectors feature durable ABS thermoplastic enclosures. The cover is interlocked to prevent removal when live, reducing risk of electric shock. The handle can be padlocked in up to three positions in the OFF position for greater protection and security. They also have an earth connection in the base of the enclosure.
Standards: IEC 947, VDE 0660
Approvals: UL, CSA
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
Related links
- Allen Bradley 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 32A, 15 kW
- Allen Bradley 3-Pole Panel Isolator Switch - 32A, 15 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 63A, 22 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 40A, 18.5 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 25A, 11 kW
- Allen Bradley 6-Pole Isolator Switch - 16A, 7.5 kW
- Allen Bradley 3-Pole Panel Mount Isolator Switch - 32A, 15 kW
