Siemens 1-Pole Non-Fused Switch Disconnector -, IP20, 20A
- RS Stock No.:
- 899-891
- Mfr. Part No.:
- 5TE8101
- Brand:
- Siemens
Subtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 899-891
- Mfr. Part No.:
- 5TE8101
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 1 | |
| IP Rating | IP20 | |
| Electrical Phase | 1 | |
| Auxiliary Contacts Available | No | |
| Series | 5TE8101 | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 230V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 83mm | |
| Length | 93mm | |
| Width | 21mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 1 | ||
IP Rating IP20 | ||
Electrical Phase 1 | ||
Auxiliary Contacts Available No | ||
Series 5TE8101 | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Padlock Compatibility No | ||
Switching AC Voltage 230V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 83mm | ||
Length 93mm | ||
Width 21mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The Siemens Control Switch is designed for reliable operation in industrial systems, with a 20 A rating and 1 normally open (NO) contact. It operates at 230 V and features a switching capacity with a rated current Value of 0.06 kA.
1 NO contact
Operating voltage is 230 V
Switching capacity rated current is 0.06 kA
Color of the lens white
Related links
- ABB 1-Pole Non-Fused Switch Disconnector - 16A
- Siemens 1-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- ABB 3-Pole Non-Fused Switch Disconnector - 63A
- ABB 4-Pole Non-Fused Switch Disconnector - 25mA, 3.9 W
- ABB 1-Pole Non-Fused Switch Disconnector -, 16A
- Schneider Electric 1-Pole Switch Disconnector - 20A
- ABB 4-Pole Non-Fused Switch Disconnector - 20A, 1.3 W
- Schneider Electric 2-Pole Clip-on Rail Non-Fused Switch Disconnector - 63A
