Eaton 4-Pole DIN Rail Isolator Switch -, IP40, 20A, 0 W
- RS Stock No.:
- 255-681
- Mfr. Part No.:
- 248338 Z-S/3S1O
- Brand:
- Eaton
Subtotal (1 unit)*
£58.72
(exc. VAT)
£70.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.72 |
*price indicative
- RS Stock No.:
- 255-681
- Mfr. Part No.:
- 248338 Z-S/3S1O
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Electrical Phase | 1 | |
| Switching Current | 20A | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 0V dc | |
| Switching Power | 0W | |
| Hazardous Area Certification | No | |
| Depth | 80mm | |
| Length | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Electrical Phase 1 | ||
Switching Current 20A | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 0V dc | ||
Switching Power 0W | ||
Hazardous Area Certification No | ||
Depth 80mm | ||
Length 80mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Control switch is designed to meet the demanding needs of modern electrical systems, delivering exceptional performance in various applications. Engineered by a trusted leader in the field, distribution parts offer remarkable reliability and efficiency. Featuring a compact and durable design, this model combines innovative technology with versatile functionality.
Supports multiple contact configurations for flexibility
Offers high short time withstand current for reliable performance
Compact dimensions facilitate easy installation in tight spaces
Incorporates compliance with RoHS standards ensuring environmental safety
Related links
- Eaton 4-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 1-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A




