Siemens Industrial Computer
- RS Stock No.:
- 160-814
- Mfr. Part No.:
- 6AG4104-6CD02-1HD1
- Brand:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-814
- Mfr. Part No.:
- 6AG4104-6CD02-1HD1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Computer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Computer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Siemens Industrial Computer, IP20 and IP30, 100/240 V AC Supply Voltage - 6AG4104-6CD02-1HD1
This industrial computer is a robust solution designed for demanding environments. It features a 19 inches rack PC design with a height of 4U, ensuring optimal use of space while maintaining high performance. Its advanced configuration includes a powerful Intel Core i7 processor, making it ideal for industrial computing applications.
Features & Benefits
• Equipped with dual 1 Gbit and single 2.5 Gbit LAN connections
• Supports multiple display options including 3x DisplayPort and DVI-D
• Features extensive USB connectivity with six USB ports
• Incorporates a powerful NVIDIA T400 graphics card for improved graphics performance
• Designed with shock and vibration resistance for industrial durability
• Comes pre-installed with Windows 10 IoT Enterprise for immediate usability
Applications
• Utilised in factory automation systems for real-time data processing
• Suitable for remote monitoring in harsh industrial environments
• Employed in control systems requiring high-performance computing
• Ideal for multimedia processing in automated production lines
What are the connectivity options available for this industrial computer?
It offers extensive connectivity with dual 1 Gbit LAN and a single 2.5 Gbit LAN for high-speed networking. Additionally, it features multiple USB 3.2 and DisplayPort interfaces to connect a wide range of peripherals.
How does the design of this product enhance its performance in challenging environments?
The construction includes shock and vibration resistance, allowing it to withstand harsh conditions typically found in industrial settings. The compact 19 inches rack design promotes efficient use of space while ensuring high functionality.
What type of storage options are supported for this device?
It supports a range of storage configurations, including SSDs and HDDs, with options for RAID setups to enhance data security and reliability. This flexibility allows for tailored storage solutions based on specific operational needs.
What kind of power supply does it require for operation?
It operates on a flexible power supply of 100/240 V AC, with options for redundancy to ensure continuous performance even in case of power interruptions.
Related links
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows 10
- Siemens SIMATIC Industrial Computer Intel Atom 1.83 GHz 8GB 4 Windows 10
- Siemens SIMATIC Industrial Computer Intel Atom 1.5 GHz 16GB 4 Windows 10
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows
- Siemens G4400 Industrial Computer 350 W Intel Pentium G4400 3.3 GHz 3MB 2 Windows 10
- Siemens SIMATIC IPC347G Industrial Computer 350 W Intel Core i7 3.6 GHz 8MB 4 Windows 10
- Siemens SIMATIC IPC347G Industrial Computer 350 W Intel Core i5 3.2 GHz 6MB 4 Windows 10
- Siemens SIMATIC Industrial Computer 512kB
