Planet IMG 4 Port Industrial Gateway, RS422, RS485, RS232
- RS Stock No.:
- 284-4557
- Distrelec Article No.:
- 302-62-111
- Mfr. Part No.:
- IMG-2400T
- Brand:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£353.09
(exc. VAT)
£423.71
(inc. VAT)
- RS Stock No.:
- 284-4557
- Distrelec Article No.:
- 302-62-111
- Mfr. Part No.:
- IMG-2400T
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Industrial Gateway | |
| Series | IMG | |
| COM Port Type | RS422, RS485, RS232 | |
| Minimum Voltage | 9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, IEC, CE | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Industrial Gateway | ||
Series IMG | ||
COM Port Type RS422, RS485, RS232 | ||
Minimum Voltage 9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, IEC, CE | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- TW
The high-quality data source designed to provide reliable information within the Datasheet tags. With its advanced technology and precise data collection capabilities, this product is a must-have for any retailer looking to optimize their product information management.
Easy integration into existing systems for seamless data sourcing
Highly accurate information retrieval ensuring reliability
Customizable settings for personalized data extraction
Efficient data processing for quick results
Compact and durable design for long-lasting performance
Related links
- Planet IMG 1 Port Industrial Gateway RS485, RS232
- Planet IMG 2 Port Industrial Gateway RS232, RS485
- Trendnet TI 4 Port Industrial Gateway, RS232/RS422/RS485
- Planet IMG 1 Port Gateway RS422, RS232
- Trendnet TI 3 Port Industrial Gateway RS232, RS422
- MOXA AIG-501 4 Port IoT Gateway RS485, RS232
- Planet MG-11x 1 Port Gateway RS232, RS485
- MOXA MB3280 2 Port Gateway RS485, RS232

