Planet IMG 1 Port Gateway, RS485, RS422, RS232

Subtotal (1 unit)*

£223.50

(exc. VAT)

£268.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£223.50

*price indicative

RS Stock No.:
284-4554
Distrelec Article No.:
302-62-106
Mfr. Part No.:
IMG-2100T
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Gateway

Series

IMG

Media Interfaces

RJ45 Connector

COM Port Type

RS485, RS422, RS232

Minimum Voltage

9V

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

75°C

Maximum Voltage

48V

Standards/Approvals

CE, IEC, RoHS

Number of Communication Ports

1

COO (Country of Origin):
TW
The industrial 1-port RS232/RS422/RS485 Modbus Gateway that provides a flexible network connectivity solution for the industrial automation environment. With its built-in IP-based Web interface and telnet interface, it offers easy management and integration with SCADA/HMI systems and remote management tools. The Modbus TCP/IP Protocol support allows for seamless network integration, and the industrial IT SNMP software protocol supports Modbus TCP, Modbus RTU, Modbus ASCII, IP, ARP, DHCP, and DNS. This gateway supports multiple serial operation modes and offers extensive LED indicators for network diagnosis.

Built-in IP-based Web interface and telnet interface for industrial management

Supports RTU Master, RTU Slave, ASCII Master, and ASCII Slave operation modes

Supports up to 32 TCP slave connection requests in Master mode

Supports up to 32 TCP master connections in Slave mode

IP30 metal case with DIN-rail and wall-mount designs

Dual power input with reverse polarity protection for high availability network system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy