Texas Instruments I/O Expander I2C, SMBus 16-Pin TSSOP, PCA9538PW

Stock information currently inaccessible
RS Stock No.:
169-5578
Mfr. Part No.:
PCA9538PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Interface

I2C, SMBus

Number of Pins

16

Package Type

TSSOP

Mounting Type

Surface Mount

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy