Parker Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3 A, AC650 Series
- RS Stock No.:
- 398-9338
- Mfr. Part No.:
- 650-21130010-OFOPRO-A1
- Brand:
- Parker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 398-9338
- Mfr. Part No.:
- 650-21130010-OFOPRO-A1
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Power Rating | 0.55 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 3 A | |
| Series | AC650 | |
| IP Rating | IP20 | |
| Output Frequency | 240Hz | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Overall Depth | 142mm | |
| Overall Length | 132mm | |
| Overall Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Power Rating 0.55 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 3 A | ||
Series AC650 | ||
IP Rating IP20 | ||
Output Frequency 240Hz | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Depth 142mm | ||
Overall Length 132mm | ||
Overall Width 73mm | ||
RoHS Status: Not Applicable
