Omron Inverter Drive, 4 kW, 3 Phase, 690 V ac, 6 A, SX-D Series

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
214-7492
Mfr. Part No.:
SX-D64P0-EVA4
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Power Rating

4 kW

Phase

3

Supply Voltage

690 V ac

Current Rating

6 A

For Use With

AC Motors

Series

SX-D

Field Bus Communication Type

EtherCAT, Modbus, PROFINET

IP Rating

IP54

Output Frequency

400Hz

STO

No

The Omron SX inverted has IP20 degree of protection. It has 4 kW capacity.it has 690 V input voltage. It has 400 Hz maximum output frequency. It has 12-pulse rectifier option.

It has load curve control
It has Pre-maintenance alarms
It has 12-pulse rectifier option

Related links