Omron Inverter Drive, 4 kW, 3 Phase, 690 V ac, 6 A, SX Series
- RS Stock No.:
- 215-7664
- Mfr. Part No.:
- SX-A64P0-EVA4
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-7664
- Mfr. Part No.:
- SX-A64P0-EVA4
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 4 kW | |
| Phase | 3 | |
| Supply Voltage | 690 V ac | |
| Current Rating | 6 A | |
| Series | SX | |
| For Use With | AC Motors | |
| IP Rating | IP20 | |
| Output Frequency | 400Hz | |
| STO | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 4 kW | ||
Phase 3 | ||
Supply Voltage 690 V ac | ||
Current Rating 6 A | ||
Series SX | ||
For Use With AC Motors | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
STO No | ||
The Omron SX inverter has operator with Real-Time Clock and IM & PM motor control. It has built-in filter according to C3 Class and built-in fuses. It has safety EN62061 standards STO SIL2 with load curve control and half controlling bridge technology .
Power 4 kW
IP20 degree of protection
Maximum output frequency 400Hz
IP20 degree of protection
Maximum output frequency 400Hz
Related links
- Omron Inverter Drive 3 Phase 400 A, SX Series
- Omron Inverter Drive 3 Phase 6 A, SX-D Series
- Omron Inverter Drive 3 Phase 705 A, SX Series
- Omron Inverter Drive 3 Phase 42 A, SX Series
- Omron Inverter Drive 3 Phase 18 A, SX Series
- Omron Inverter Drive 3 Phase 8 A, SX Series
- Omron Inverter Drive 3 Phase 202 A, SX Series
- Omron Inverter Drive 3 Phase 3 A, SX Series
