Omron Inverter Drive, 7.5 kW, 3 Phase, SX Series 690V ac 16 A

Subtotal (1 unit)*

£6,681.15

(exc. VAT)

£8,017.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,681.15

*price indicative

RS Stock No.:
215-8365
Mfr. Part No.:
SX-D67P5-EVA4
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Inverter Drive

Power Rating

7.5kW

Number of Phases

3

Maximum Output Current

16A

Series

SX

Mount Type

Panel

Overall Length

1.18m

IP Rating

IP54

Output Frequency

400Hz

Minimum Supply Voltage

500V

Maximum Supply Voltage

690V ac

Drive Type

Vector Control

Compatible Motor Type

AC Motor

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Overall Width

500mm

Standards/Approvals

EMC Directive, EN 60204-1, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL, EAC, WEEE Directive, CNL

Overall Depth

450mm

The Omron SX series inverter for high performance vector control has built in filter and provide 400 Hz output frequency. It has 690 V class three-phase 1.5 kW to 3,000 kW ratted values.

New operator with Real-Time Clock

IM & PM motor control

IP54 degree of protection

Built-in Filter according to C3 Class

Built-in Fuses (From 400 kW)

Safety EN62061 standards STO SIL2

Load curve control

HCB technology (Half controlling Bridge)

Logic programmability

Pre-maintenance alarms

Options flexibility (I/O’s, Fieldbus, PTC/PT100, Multiple

Pump control, Encoder, Crane control)

Communication options (EtherCAT, PROFINET, Modbus,

DeviceNet, PROFIBUS, Modbus TCP)

24 VDC control board supply

Liquid cooling drive version

12-pulse rectifier option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy