RS Better World

Schneider Electric Variable Speed Drive, 30 kW, 3 Phase, Altivar Process ATV900 Series 480V 74.5 A, Refurbished

Image representative of range

Subtotal (1 unit)*

£8,445.65

(exc. VAT)

£10,134.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,445.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-366
Mfr. Part No.:
ATV950D37N4ER
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

30kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

74.5A

Series

Altivar Process ATV900

Mount Type

Wall Mount

Overall Length

910mm

IP Rating

IP55

Output Frequency

599kHz

Minimum Supply Voltage

400V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Maximum Operating Temperature

50°C

Overall Width

290mm

Standards/Approvals

UL 508C

Product Condition

Refurbished

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

401mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive designed for industrial applications, ensuring optimal control and efficiency for asynchronous and synchronous motors across a range of operational requirements.

Rated supply voltage of 380 to 480V with an IP55 protection rating

Continuous output current of 74.5 A for normal duty and 61.5 A for heavy duty

Integrated EMC filter with multiple communication protocol options, including Modbus and Ethernet/IP

Comprehensive safety features including Safe Torque Off and thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy