RS Better World

Schneider Electric Variable Speed Drive, 55 kW, 3 Phase, Altivar Process ATV900 Series 480V 106 A, Refurbished

Image representative of range

Subtotal (1 unit)*

£10,110.19

(exc. VAT)

£12,132.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,110.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-355
Mfr. Part No.:
ATV930D55N4R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

55kW

Number of Phases

3

Maximum Output Current

106A

Series

Altivar Process ATV900

Mount Type

Wall Mount

IP Rating

IP21

Overall Length

922mm

Output Frequency

599kHz

Minimum Supply Voltage

400V

Maximum Supply Voltage

480V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508C

Overall Width

290mm

Product Condition

Refurbished

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

325.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive designed for industrial applications, optimising the control of asynchronous and synchronous motors while enhancing overall efficiency.

Delivers 55 kW power for normal operations and 45 kW for robust service

Supports various communication protocols including Ethernet IP, Modbus TCP, and more

Operates in a protected environment with IP21 degree of protection

Integrates built-in EMC filter for improved electromagnetic compatibility

Offers logical input and output functionalities for Advanced control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy