Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, Altivar Process ATV900 Series 480V 173 A, Refurbished
- RS Stock No.:
- 897-372
- Mfr. Part No.:
- ATV950D90N4ER
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£19,160.64
(exc. VAT)
£22,992.77
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | £19,160.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 897-372
- Mfr. Part No.:
- ATV950D90N4ER
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 90kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 173A | |
| Series | Altivar Process ATV900 | |
| Mount Type | Wall Mount | |
| IP Rating | IP55 | |
| Overall Length | 1.25m | |
| Output Frequency | 599kHz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Asynchronous Motor, Synchronous Motor | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 508C | |
| Overall Width | 345mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Product Condition | Refurbished | |
| Overall Depth | 436mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 90kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 173A | ||
Series Altivar Process ATV900 | ||
Mount Type Wall Mount | ||
IP Rating IP55 | ||
Overall Length 1.25m | ||
Output Frequency 599kHz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Asynchronous Motor, Synchronous Motor | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 508C | ||
Overall Width 345mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Product Condition Refurbished | ||
Overall Depth 436mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 173 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 156.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 173 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 173 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 173 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 88 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 61.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 31.7 A
