RS Better World

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, Altivar Series 480V 173 A

Subtotal (1 unit)*

£9,784.44

(exc. VAT)

£11,741.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,784.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-271
Mfr. Part No.:
ATV650D90N4U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

90kW

Number of Phases

3

Maximum Output Current

173A

Series

Altivar

Mount Type

Wall

IP Rating

IP55

Overall Length

49.2in

Minimum Supply Voltage

400V

Output Frequency

500Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Compatible Motor Type

Asynchronous Motor, Synchronous

Drive Type

Variable Speed

Maximum Operating Temperature

50°C

Overall Width

13.6in

Standards/Approvals

IEC 60721-3, IEC 61000-3-12, IEC 61508, IEC 61800-3 environment 1 category C2, IEC 61800-5-1, TU, UL 508C, DNV-GL, EN/IEC 61800-3 Environment 2 Category C3, ATEX INERIS, ATEX zone 2/22, CE, CSA, IEC 13849-1

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

14.8in

COO (Country of Origin):
CN
The Schneider Electric Variable speed drive has 3 phase with wall mounting mode.

IP55IEC 60529

IP55IEC 61800 5 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy