RS Better World

Schneider Electric Variable Speed Drive, 55 kW, 3 Phase, Altivar Process ATV600 Series 480V 106 A, Refurbished

Image representative of range

Subtotal (1 unit)*

£10,602.70

(exc. VAT)

£12,723.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,602.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-341
Mfr. Part No.:
ATV650D55N4ER
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

55kW

Number of Phases

3

Maximum Output Current

106A

Series

Altivar Process ATV600

Mount Type

Wall Mount

IP Rating

IP55

Overall Length

1.25m

Minimum Supply Voltage

400V

Output Frequency

500kHz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Drive Type

Variable Speed

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 61800-5-1

Overall Width

345mm

Product Condition

Refurbished

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

436mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive offers precision control for asynchronous and synchronous motors, ensuring efficient operation within a range of industrial applications, all while enhancing energy savings and reliability.

Integrated EMC filter adheres to IEC standards for enhanced safety

Delivers variable torque and constant torque control profiles

Features adjustable cooling systems designed for diverse operational environments

Equipped with Advanced communication options including Ethernet and Modbus TCP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy