RS Better World

Mitsubishi Electric Inverter, 11.5 kW, 3 Phase, FR-D800 Series 240V 3.6 A

Subtotal (1 unit)*

£279.50

(exc. VAT)

£335.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
807-339
Mfr. Part No.:
FR-D840-1.5K-037-60
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Inverter

Power Rating

11.5kW

Number of Phases

3

Maximum Output Current

3.6A

Series

FR-D800

Mount Type

Panel Mount

IP Rating

IP20

Minimum Supply Voltage

200V

Output Frequency

590Hz

Maximum Supply Voltage

240V

Minimum Operating Temperature

-20°C

Compatible Motor Type

Induction Motor

Drive Type

Inverter Drive

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
CN
The Mitsubishi Electric inverter delivers efficient motor control in Compact form, designed for reliable performance across industrial applications. With Advanced Vector control and wide frequency range, it ensures precision, stability, and energy efficiency.

Output frequency range 0.2 to 590 Hz

Soft PWM and Advanced magnetic flux Vector control

IP20 protective structure with natural cooling

Equipped with a USB Type-C connector for straightforward parameter settings without powering the main circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy