Mitsubishi Electric Inverter, 3.7 kW, 3 Phase, FR-D800 Series 240V 8 A
- RS Stock No.:
- 807-342
- Mfr. Part No.:
- FR-D840-3.7K-081-60
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
£546.50
(exc. VAT)
£655.80
(inc. VAT)
FREE delivery for orders over £60.00
- 17 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £546.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 807-342
- Mfr. Part No.:
- FR-D840-3.7K-081-60
- Brand:
- Mitsubishi Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Power Rating | 3.7kW | |
| Product Type | Inverter | |
| Number of Phases | 3 | |
| Maximum Output Current | 8A | |
| Series | FR-D800 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Output Frequency | 590Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | Induction Motor | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529 | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Power Rating 3.7kW | ||
Product Type Inverter | ||
Number of Phases 3 | ||
Maximum Output Current 8A | ||
Series FR-D800 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Output Frequency 590Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type Induction Motor | ||
Minimum Operating Temperature -20°C | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529 | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- CN
Related links
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series Series 480V 8.1 A
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series Series 480V 3.7 A
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series Series 480V 16.3 A
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series 240V 2.2 A
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series 240V 12 A
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series 240V 16 A
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series 240V 5 A
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series 240V 3.6 A
