Siemens AC Motor Drive, 15 kW, 3 Phase, SINAMICS G120P Series 480V 32 A
- RS Stock No.:
- 636-603
- Mfr. Part No.:
- G120P-15/32A / 6SL3200-6AE23-2AH0
- Brand:
- Siemens
Subtotal (1 unit)*
£2,241.76
(exc. VAT)
£2,690.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,241.76 |
*price indicative
- RS Stock No.:
- 636-603
- Mfr. Part No.:
- G120P-15/32A / 6SL3200-6AE23-2AH0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 15kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 32A | |
| Series | SINAMICS G120P | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Overall Length | 355mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Fan Motors, Pump | |
| Minimum Operating Temperature | 0°C | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE, C-Tick/RCM, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA | |
| Overall Width | 140mm | |
| Overall Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 15kW | ||
Number of Phases 3 | ||
Maximum Output Current 32A | ||
Series SINAMICS G120P | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Overall Length 355mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Fan Motors, Pump | ||
Minimum Operating Temperature 0°C | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE, C-Tick/RCM, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA | ||
Overall Width 140mm | ||
Overall Depth 245mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 15 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.
IP20 protection
It is compatible with Desigo systems
Optimized drive topology
RoHS compliant
CE and UKCA compliant
