Siemens Variable Speed Drive, 75 kW, 3 Phase, 380 → 480 V, 2.3 → 166 A, G120P Series
- RS Stock No.:
- 636-499
- Mfr. Part No.:
- G120P-AIRSHEET-FSC / 6SL3266-7SC00-0MA0
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)*
£37.00
(exc. VAT)
£44.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £37.00 |
| 5 + | £34.78 |
*price indicative
- RS Stock No.:
- 636-499
- Mfr. Part No.:
- G120P-AIRSHEET-FSC / 6SL3266-7SC00-0MA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 75 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 2.3 → 166 A | |
| Series | G120P | |
| For Use With | Pump And Fans | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 2.3 → 166 A | ||
Series G120P | ||
For Use With Pump And Fans | ||
- COO (Country of Origin):
- IT
The Siemens Air guide sheet designed for PM230 power modules. It ensures effective airflow management and protection in demanding environments. Built for the FSC frame size, it enhances cooling efficiency and system longevity. Its rugged construction and precise fit make it a reliable accessory for HVAC and industrial drive setups.
IP55 protection
RoHS compliant
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
Related links
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 135 A, G120P Series
- Siemens Variable Speed Drive 2.3 → 166, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 135 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 135 A, G120P Series
