Siemens Converter, 1.1 kW, 3 Phase, 24 V, 3 A, SINAMICS G220 Series
- RS Stock No.:
- 633-382
- Mfr. Part No.:
- 6SL4113-0JA08-2AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,381.21
(exc. VAT)
£1,657.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,381.21 |
*price indicative
- RS Stock No.:
- 633-382
- Mfr. Part No.:
- 6SL4113-0JA08-2AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1 kW | |
| Phase | 3 | |
| Supply Voltage | 24 V | |
| Current Rating | 3 A | |
| Series | SINAMICS G220 | |
| For Use With | SINAMICS SDI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 24 V | ||
Current Rating 3 A | ||
Series SINAMICS G220 | ||
For Use With SINAMICS SDI | ||
- COO (Country of Origin):
- DE
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Lower DC resistance enables devices to use less power
Stable at high frequencies
The Siemens SINAMICS G220 is designed for three-phase AC operation and supports communication via PROFINET, Modbus TCP and Ethernet IP. It includes digital outputs and is equipped with two relay changeover contacts for versatile control functions.
Operator element version is Integrated SDI standard for monitoring and diagnostics
Interface design is RJ45 with 100 MBit/s Ethernet
Interface design is RJ45 with 100 MBit/s Ethernet
Related links
- Siemens Converter 3 Phase 3 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 5 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 4 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 38 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 10 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 31 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 73 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 6 A, SINAMICS G220 Series
