TECO Westinghouse Inverter Drive, 1.5 kW, 1 Phase, E510 Series 230V 7.5 A
- RS Stock No.:
- 296-707
- Mfr. Part No.:
- JNE510-202-SH1FN4S
- Brand:
- TECO Westinghouse
Subtotal (1 unit)*
£634.92
(exc. VAT)
£761.90
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | £634.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 296-707
- Mfr. Part No.:
- JNE510-202-SH1FN4S
- Brand:
- TECO Westinghouse
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Product Type | Inverter Drive | |
| Power Rating | 1.5kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 7.5A | |
| Series | E510 | |
| IP Rating | IP20 | |
| Output Frequency | 650Hz | |
| Minimum Supply Voltage | 230V | |
| Maximum Supply Voltage | 230V | |
| Drive Type | Vector Control | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/cUL/RCM/UKCA/RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Product Type Inverter Drive | ||
Power Rating 1.5kW | ||
Number of Phases 1 | ||
Maximum Output Current 7.5A | ||
Series E510 | ||
IP Rating IP20 | ||
Output Frequency 650Hz | ||
Minimum Supply Voltage 230V | ||
Maximum Supply Voltage 230V | ||
Drive Type Vector Control | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/cUL/RCM/UKCA/RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- TECO Westinghouse Inverter Drive 1 Phase, E510 Series 230V 3.1 A
- TECO Westinghouse Inverter Drive 1 Phase, E510 Series 10.5 A
- TECO Westinghouse Inverter Drive 1 Phase, E510 Series 230V 4.5 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 3.8 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 17.5 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 13 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 8.8 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 24 A
