TECO Westinghouse Inverter Drive, 3.7 kW, 3 Phase, 400 V, 8.8 A, E510 Series
- RS Stock No.:
- 296-698
- Mfr. Part No.:
- JNE510-405-SH3FN4S
- Brand:
- TECO Westinghouse
Subtotal (1 unit)*
£803.35
(exc. VAT)
£964.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £803.35 |
*price indicative
- RS Stock No.:
- 296-698
- Mfr. Part No.:
- JNE510-405-SH3FN4S
- Brand:
- TECO Westinghouse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Power Rating | 3.7 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V | |
| Current Rating | 8.8 A | |
| Series | E510 | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Power Rating 3.7 kW | ||
Phase 3 | ||
Supply Voltage 400 V | ||
Current Rating 8.8 A | ||
Series E510 | ||
- COO (Country of Origin):
- CN
The TECO Westinghouse Compact Vector Control Drive features overload detection, 16 preset speeds, auto-run, Acc/Dec Switch, main/alt run command select, main/alt frequency command select, PID control, torque compensation, V/F start frequency, slip compensation and fault reset. It comes with relays to protect the motor and the inverter form overload. It has 18 fixed curves and one customized curve for V/F curve setting.
32 bit RISC processor with an advanced IGBT power switching technology
7 segment 5 display panel
Integrated safety stop and fire mode functions
Auto carrier frequency switching
7 segment 5 display panel
Integrated safety stop and fire mode functions
Auto carrier frequency switching
Related links
- TECO Westinghouse Inverter Drive 3 Phase 5.1 A, E510 Series
- TECO Westinghouse Inverter Drive 3 Phase 2.3 A, E510 Series
- TECO Westinghouse Inverter Drive 3 Phase 3.8 A, E510 Series
- TECO Westinghouse Inverter Drive 3 Phase 17.5 A, E510 Series
- TECO Westinghouse Inverter Drive 3 Phase 13 A, E510 Series
- TECO Westinghouse Inverter Drive 3 Phase 24 A, E510 Series
- TECO Westinghouse Inverter Drive 1 Phase 3.1 A, E510 Series
- TECO Westinghouse Inverter Drive 1 Phase 4.5 A, E510 Series
