TECO Westinghouse Inverter Drive, 0.75 kW, 3 Phase, 400 V, 2.3 A, E510 Series

Subtotal (1 unit)*

£656.40

(exc. VAT)

£787.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£656.40

*price indicative

RS Stock No.:
296-694
Mfr. Part No.:
JNE510-401-SH3FN4S
Brand:
TECO Westinghouse
Find similar products by selecting one or more attributes.
Select all

Brand

TECO Westinghouse

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V

Current Rating

2.3 A

Series

E510

COO (Country of Origin):
CN
The TECO Westinghouse Compact Vector Control Drive features overload detection, 16 preset speeds, auto-run, Acc/Dec Switch, main/alt run command select, main/alt frequency command select, PID control, torque compensation, V/F start frequency, slip compensation and fault reset. It comes with relays to protect the motor and the inverter form overload. It has 18 fixed curves and one customized curve for V/F curve setting.

32 bit RISC processor with an advanced IGBT power switching technology
7 segment 5 display panel
Integrated safety stop and fire mode functions
Auto carrier frequency switching

Related links