RS Better World

Eaton Variable Speed Drive, 75 kW, 3 Phase, SPX Series 500V ac 170 A

Subtotal (1 unit)*

£11,107.47

(exc. VAT)

£13,328.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,107.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
244-854
Mfr. Part No.:
131744 SPX100A1-4A1B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

75kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

170A

Series

SPX

Mount Type

Vertical

Overall Length

758mm

Output Frequency

320Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Overall Width

291mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

758mm

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton SPX Variable Frequency Drive is a high-performance solution designed to optimise motor control and energy efficiency in various industrial applications. With its advanced technology, this drive ensures precise speed and torque control, making it ideal for demanding operations. The device boasts a compact design, combined with robust features such as a built-in radio interference suppression filter and an OLED display for easy monitoring. Its ability to operate across a wide range of voltages and frequencies enhances flexibility in installation and application. The SPX series is tailored for high power needs, delivering performance and reliability while adhering to strict safety and environmental standards.

Designed for 400 V AC, 3-phase systems, allowing versatile integration

Equipped with advanced electromagnetic compatibility for reduced interference

Provides multiple operating modes, catering to various process requirements

Incorporates efficient cooling technologies for enhanced operational stability

Offers extensive protection features to ensure durability and longevity

Supports multiple communication interfaces for streamlined connectivity

Compact frame size optimises space utilisation in control panels

Accommodates significant operational parameters to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy