Siemens Inverter Drive, 15 kW, 3 Phase, 200 → 240 V, 51 A, G120X Series
- RS Stock No.:
- 180-947
- Mfr. Part No.:
- 6SL3220-3YC28-0UB0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,807.51
(exc. VAT)
£2,169.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,807.51 |
*price indicative
- RS Stock No.:
- 180-947
- Mfr. Part No.:
- 6SL3220-3YC28-0UB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15 kW | |
| Phase | 3 | |
| Supply Voltage | 200 → 240 V | |
| Current Rating | 51 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 51 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Drive redefines the standards of flexibility and efficiency in motor control. Designed for diverse applications, it seamlessly integrates into existing systems, providing robust performance and exceptional reliability. With state of the art digital inputs and outputs, users can experience enhanced operational control, minimising downtime and maximising productivity. Its compact size yet powerful capabilities make it ideal for a range of industrial environments, from manufacturing to renewable energy solutions. The drive's ability to manage various voltage levels and its user friendly interface make it a go to choice for engineers and technicians aiming for top performance. Count on this drive to elevate productivity and streamline operational processes, offering an optimal balance of power and precision.
Provides advanced closed loop control techniques for superior precision
Equipped with an intelligent operator panel for user friendly interaction
Designed with a high degree of protection hence suitable for harsh environments
Complies with various international standards ensuring global application
Flexible installation options to suit various operational layouts
Equipped with an intelligent operator panel for user friendly interaction
Designed with a high degree of protection hence suitable for harsh environments
Complies with various international standards ensuring global application
Flexible installation options to suit various operational layouts
Related links
- Siemens Inverter Drive 3 Phase 51 A, G120X Series
- Siemens Inverter Drive 3 Phase 16.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 12.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 98 A, G120X Series
- Siemens Inverter Drive 3 Phase 26.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 76 A, G120X Series
- Siemens Inverter Drive 3 Phase 126 A, G120X Series
