Siemens Inverter Drive, 15 kW, 3 Phase, 380 → 480 V, 29.5 A, G120X Series

Subtotal (1 unit)*

£1,583.47

(exc. VAT)

£1,900.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,583.47

*price indicative

RS Stock No.:
158-958
Mfr. Part No.:
6SL3220-3YE28-0UB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

15 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

29.5 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Inverter Drive designed for optimal performance in various industrial applications. The drive is tailored for high efficiency and robust control, ensuring seamless operation in demanding environments. Its user friendly interface and comprehensive features simplify installation and maintenance, making it suitable for both new and retrofit projects. Built with reliability in mind, this product operates within a broad voltage range, accommodating various system requirements while maximising energy efficiency. Experience superior control and performance, all backed by Siemens' commitment to quality and innovation.

Offers versatile control options for enhanced operational flexibility
Designed with robust thermal management for prolonged lifespan
Provides high overload capability ensuring reliable performance under varied loads
Equipped with comprehensive communication interfaces for easy integration
Features an intelligent operator panel for user friendly interaction
Boasts a compact design ideal for space constrained environments
Constructed to withstand challenging environmental conditions

Related links