Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.9 A, G120X Series
- RS Stock No.:
- 180-810
- Mfr. Part No.:
- 6SL3220-3YE18-0UB0
- Brand:
- Siemens
Subtotal (1 unit)*
£847.99
(exc. VAT)
£1,017.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £847.99 |
*price indicative
- RS Stock No.:
- 180-810
- Mfr. Part No.:
- 6SL3220-3YE18-0UB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 6.9 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 6.9 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Inverter Drive excels in performance and reliability, specifically designed for industrial applications. Offering an impressive range of functionalities, it ensures effective control of various motor types while maintaining optimal energy efficiency. The seamless integration capabilities with advanced communication protocols make this converter adaptable to a variety of operational environments. Its environmentally friendly features reduce energy consumption, promoting sustainability in operations. This powerful solution is ideal for enhancing productivity and operational excellence in motion control.
High overload capabilities ensure robust operation under peak conditions
Wide input voltage range supports flexible installation options
User friendly operation panel with a vibrant colour display
Efficient air cooling system enhances the longevity of the unit
Compact design optimises space in control cabinets
Wide input voltage range supports flexible installation options
User friendly operation panel with a vibrant colour display
Efficient air cooling system enhances the longevity of the unit
Compact design optimises space in control cabinets
Related links
- Siemens Inverter Drive 3 Phase 6.9 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.9 A, SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 104 A, G120X Series
- Siemens Inverter Drive 3 Phase 12.7 A, G120X Series
