Siemens Inverter Drive, 37 kW, 3 Phase, 380 → 480 V, 70 A, G120X Series
- RS Stock No.:
- 158-335
- Mfr. Part No.:
- 6SL3220-2YE36-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
£3,764.49
(exc. VAT)
£4,517.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,764.49 |
*price indicative
- RS Stock No.:
- 158-335
- Mfr. Part No.:
- 6SL3220-2YE36-1AP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 37 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 70 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 37 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 70 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is an advanced drive system designed to optimise performance in various applications, providing unparalleled efficiency and versatility. Tailored for demanding environments, it features robust construction and user-friendly operation, ensuring reliable service in industrial settings. The system boasts commendable energy efficiency with integrated functionalities that simplify installation and maintenance while delivering high-quality output under varying load conditions. Designed for three-phase AC power, it offers extensive performance options with options for vector or V/f control. This drive system is ideal for any application requiring precise control and optimal performance.
Incorporates multiple overload capabilities for increased resilience
Delivers robust efficiency ratings to optimise power consumption
Supports various communication protocols for seamless integration
Includes protective features for reliable operation in harsh conditions
Designed for easy installation and maintenance, reducing downtime
Delivers robust efficiency ratings to optimise power consumption
Supports various communication protocols for seamless integration
Includes protective features for reliable operation in harsh conditions
Designed for easy installation and maintenance, reducing downtime
Related links
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 70 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 72 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 29.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
