Siemens Inverter Drive, 37 kW, 3 Phase, 380 → 480 V, 70 A, G120X Series

Subtotal (1 unit)*

£3,410.72

(exc. VAT)

£4,092.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,410.72

*price indicative

RS Stock No.:
158-814
Mfr. Part No.:
6SL3220-2YE36-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

37 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

70 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Sinamics G120X drive is a powerful solution for robust motor control in a variety of applications. Offering an innovative combination of flexibility and efficiency, it is designed to meet the demands of modern industrial environments. With a degree of protection IP20 and a cooling mechanism that employs an integrated fan, this drive ensures reliable performance even in challenging conditions. The user-friendly operation is complemented by advanced features such as sensorless vector control and dynamic overload capabilities. This drive not only enhances productivity but also optimises energy consumption, making it an ideal choice for industries looking to invest in sustainable technologies.

Versatile control capabilities support a broad range of applications
Integrated fan cooling ensures extended operational life
User-friendly interface simplifies operation and troubleshooting
Advanced vector control improves system performance
High efficiency reduces operational costs and energy consumption

Related links