Finder 39 Series Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT, 11mA
- RS Stock No.:
- 819-8919
- Mfr. Part No.:
- 39.71.0.024.5060
- Brand:
- Finder
Bulk discount available
Subtotal (1 unit)*
£21.60
(exc. VAT)
£25.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £21.60 |
| 5 - 9 | £20.95 |
| 10 + | £20.02 |
*price indicative
- RS Stock No.:
- 819-8919
- Mfr. Part No.:
- 39.71.0.024.5060
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 39 | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Coil Current | 11mA | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Width | 90.7mm | |
| Standards/Approvals | EAC, CE | |
| Height | 94.3mm | |
| Length | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 39 | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Coil Current 11mA | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Width 90.7mm | ||
Standards/Approvals EAC, CE | ||
Height 94.3mm | ||
Length 6.2mm | ||
- COO (Country of Origin):
- IT
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Related links
- Finder 39 Series Interface Relay 24 V ac/dc Coil 11 mA
- Finder 39 Series Electromechanical Interface Relay 24 V ac/dc Coil 11 mA
- Finder 39 Series Interface Relay 24 V ac/dc Coil 11 mA
- Finder 39 Series Interface Relay 24 V ac/dc Coil 19 mA
- Finder 39 Series Interface Relay 230 V dc Coil 3 mA
- Finder 39 Series Interface Relay 12 V ac/dc Coil 15 mA
- Finder 39 Series Interface Relay 6 V ac/dc Coil 35 mA
- Finder 39 Series Interface Relay 110 V ac/dc Coil 5.6 mA


