Finder 39 Series Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT, 11mA
- RS Stock No.:
- 788-8670
- Mfr. Part No.:
- 39.31.0.024.0060
- Brand:
- Finder
Bulk discount available
Subtotal (1 unit)*
£19.81
(exc. VAT)
£23.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 11 May 2026
- Plus 200 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £19.81 |
| 5 - 9 | £19.19 |
| 10 + | £18.35 |
*price indicative
- RS Stock No.:
- 788-8670
- Mfr. Part No.:
- 39.31.0.024.0060
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 39 | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Coil Current | 11mA | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Standards/Approvals | CE, EAC | |
| Height | 94.3mm | |
| Width | 90.7mm | |
| Length | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 39 | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Coil Current 11mA | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Standards/Approvals CE, EAC | ||
Height 94.3mm | ||
Width 90.7mm | ||
Length 6.2mm | ||
- COO (Country of Origin):
- IT
Finder 39 Series Interface Relay, 24V AC/DC Coil Voltage, SPDT Contact Configuration - 39.31.0.024.0060
This interface relay is a critical component in various automation and control systems. Designed with a compact size of 85 x 6.2 x 94.3mm, this device operates on 24V AC/DC and features a single pole double throw (SPDT) contact configuration. It is engineered for reliable relay switching in a broad range of applications, housed in a robust enclosure that meets IP20 ratings.
Features & Benefits
• Combines high load capacity of 6A for comprehensive control
• Supports a wide voltage range from 19.2V to 26.4V
• Quick installation on standard DIN Rail for ease of use
• Integrated coil indication ensures operational status visibility
• Dual screw terminal options enhance connection flexibility
• Designed for a temperature range of -40°C to +70°C
Applications
• Utilised in packaging machines for precise control tasks
• Essential for traffic light control systems ensuring safety
• Ideal for carousel warehouses managing automated storage
• Effective in control panels for electrical distribution
• Used in labelling machines ensuring operational reliability
• Suited for hoists and cranes in industrial settings
How does this device ensure reliable operation in harsh environments?
It operates within an extensive temperature range of -40°C to +70°C, ensuring stability in varying conditions. The protection category of IP20 also safeguards it against dust and light moisture, making it suitable for diverse environments.
What is the maximum switching voltage for this relay?
The relay can handle a maximum switching voltage of up to 400V AC, making it suitable for heavy-duty applications where voltage fluctuations are common.
How does the coil indication feature improve usage?
The built-in coil indication provides visual feedback on the relay's operational status, helping users quickly ascertain whether the device is active or needs attention during operations.
Related links
- Finder 39 Series Interface Relay 24 V ac/dc Coil 11 mA
- Finder 39 Series Electromechanical Interface Relay 24 V ac/dc Coil 11 mA
- Finder 39 Series Interface Relay 24 V ac/dc Coil 11 mA
- Finder 39 Series Interface Relay 24 V ac/dc Coil 19 mA
- RS PRO LCIS Series Interface Relay 24 V dc Coil 11 mA
- Phoenix Contact PLC-RPT- 24UC/21 Series Interface Relay 24 V ac/dc Coil 11 mA
- Phoenix Contact PLC-RSC- 24UC/21 Series Interface Relay 24 V ac/dc Coil 11 mA
- Finder 39 Series Interface Relay 230 V dc Coil 3 mA


