- RS Stock No.:
- 613-7108
- Mfr. Part No.:
- 4C51 8024 0060
- Brand:
- Finder
Available to back order for despatch when stock is available
Added
Price Each
£16.55
(exc. VAT)
£19.86
(inc. VAT)
Units | Per unit |
1 - 4 | £16.55 |
5 - 9 | £16.03 |
10 + | £15.35 |
- RS Stock No.:
- 613-7108
- Mfr. Part No.:
- 4C51 8024 0060
- Brand:
- Finder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Relay interface series 4C51/52
15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 26.4V ac/dc |
Minimum Input Voltage | 19.2V |
Terminal Type | Cage Clamp |
Switching Voltage | 250 → 440V ac |
Depth | 61.7mm |
Height | 95.6mm |
Length | 15.8mm |
Series | 4C Series |
Contact Material | Silver Alloy |
Input Current | 45mA |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Dimensions | 95.6 x 15.8 x 61.7mm |
Turn Off Time | 12ms |
Input Resistance | 320Ω |
Turn On Time | 15ms |
Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE |
Maximum Operating Temperature | +70°C |
Related links
- Finder 4C Series Interface Relay 12V dc Coil 1-Pole, 10A Load
- Finder 4C Series Interface Relay 230V ac Coil 1-Pole, 10A Load
- Finder 4C Series Interface Relay 230V ac Coil 1-Pole
- Finder 4C Series Interface Relay 24V dc Coil 1-Pole, 10A Load
- Finder 4C Series Interface Relay 24V dc Coil 1-Pole
- Finder 4C Series Interface Relay 12V dc Coil 1-Pole
- Finder 4C Series Interface Relay 12V ac Coil 1-Pole, 10A Load
- Finder 4C Series Interface Relay 12V ac Coil 1-Pole