Finder 48 Series Interface Relay, DIN Rail, 230V ac Coil, SPDT, 7mA
- RS Stock No.:
- 462-2581
- Mfr. Part No.:
- 48.31.8.230.0060SPA
- Brand:
- Finder
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.67
(exc. VAT)
£28.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 109 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £23.67 |
| 5 - 9 | £22.98 |
| 10 + | £21.90 |
*price indicative
- RS Stock No.:
- 462-2581
- Mfr. Part No.:
- 48.31.8.230.0060SPA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Coil Current | 7mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Width | 75.3mm | |
| Standards/Approvals | EAC, CE | |
| Length | 15.8mm | |
| Height | 78.6mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Coil Current 7mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Width 75.3mm | ||
Standards/Approvals EAC, CE | ||
Length 15.8mm | ||
Height 78.6mm | ||
Finder Series 48 Interface Relay, 1 Pole, 7mA Input Current - 48.31.8.230.0060SPA
This interface relay is intended for efficient switching in automation and control systems. Operating at a coil voltage of 230V AC, it features a single pole double throw (SPDT) contact configuration. The relay dimensions are 15.8x75.3x78.6mm. With a maximum operating temperature of +70°C and a minimum of -40°C, it offers a broad temperature range suitable for a variety of environments.
Features & Benefits
• Features screw terminal connections for secure installation
• Supports high voltage switching up to 250/400V
• Capable of handling a maximum current of 10A
• Instant relay ejection with a plastic retaining clip
• Built-in supply status indication for enhanced visibility
• Complies with CE standards for safety and reliability
Applications
• Suitable for PLC interfacing in industrial settings
• Ideal for control panels for motor
• Commonly utilised in automation equipment for dependable switching
• Employed in electrical panels where compact relay solutions are required
• Effective in systems needing quick relay replacements
Can it operate at low temperatures?
Yes, it functions in temperatures as low as -40°C.
Is it suitable for both AC and DC applications?
Yes, it can handle AC coils and DC sensitive coils.
Will it fit standard rail mount brackets?
Yes, this relay is designed for 35mm rail mounting.
Can it indicate supply status?
Yes, it includes built-in supply status indication.
Is installation straightforward?
Yes, it features screw terminals for easy connections.
Related links
- Finder 48 Series Interface Relay 230V ac Coil 7mA
- Finder 48 Series Interface Relay 230V ac Coil 7mA
- Finder 48 Series Interface Relay 230V ac Coil 7mA
- Finder 48 Series Electromechanical Interface Relay 230V Coil, SPDT
- Finder 48 Series Interface Relay 12V ac Coil 90.5mA
- Finder 48 Series Interface Relay 110V ac Coil 10.1mA
- Finder 48 Series Interface Relay 24V ac Coil 46mA
- Finder 48 Series Interface Relay 12V dc Coil 41mA


