Finder 48 Series Interface Relay, DIN Rail, 110V ac Coil, SPDT, 10.1mA
- RS Stock No.:
- 462-2575
- Mfr. Part No.:
- 48.31.8.110.0060SPA
- Brand:
- Finder
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£21.20
(exc. VAT)
£25.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £21.20 |
| 5 - 9 | £20.57 |
| 10 + | £19.65 |
*price indicative
- RS Stock No.:
- 462-2575
- Mfr. Part No.:
- 48.31.8.110.0060SPA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 10.1mA | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Length | 15.8mm | |
| Height | 78.6mm | |
| Width | 75.3mm | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 10.1mA | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Length 15.8mm | ||
Height 78.6mm | ||
Width 75.3mm | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- IT
Finder 48 Series Interface Relay Module, 110V AC Coil Voltage, SPDT Contact Configuration - 48.31.8.110.0060SPA
This interface relay module is designed for effective automation solutions. With dimensions of 15.8 x 75.3 x 78.6mm, it operates with a coil voltage of 110V AC. This SPDT relay is suitable for various control applications in industrial environments, making it an essential component in electronic and PLC systems.
Features & Benefits
• Supports high load current ratings of 10/20A for robust applications
• Incorporates silver alloy contacts for enhanced conductivity
• Offers quick turn-on and turn-off times of 7ms and 4ms respectively
• Ideal for mounting on DIN rails, ensuring user-friendly installation
• Designed for a wide temperature range from -40°C to +70°C
• Complies with multiple standards for industrial safety and reliability
Applications
• Utilised in PLC systems for reliable control functionality
• Suitable for automatic machinery requiring SPDT relay configurations
• Integrated into electronic systems for quick signal switching
• Perfect for industrial environments demanding durable relay solutions
What current rating does this relay support for different loads?
This relay module supports a load current rating of 10A for general applications and up to 20A for peak conditions, allowing flexibility in various setups.
Can this relay operate in extreme temperatures?
Yes, it operates efficiently in temperatures ranging from -40°C to +70°C, making it suitable for diverse environments.
How quickly does the relay respond to input signals?
The relay is designed for fast operation, with a turn-on time of 7ms and turn-off time of 4ms, ensuring minimal delay in control processes.
What are the mounting requirements for this relay?
This module is designed for direct mounting on DIN rails, which simplifies installation and integration within existing systems.
What type of contacts does it use for switching?
The relay features SPDT (Single Pole Double Throw) contact configuration, allowing versatile applications in various control systems.
Related links
- Finder 48 Series Interface Relay 110 V ac Coil 10.1 mA
- Finder 48 Series Interface Relay 110 V ac Coil 10.1 mA
- Finder 48 Series Interface Relay 110 V ac Coil 10.1 mA
- Finder 48 Series Electromechanical Interface Relay 110 V Coil, SPDT
- Finder 48 Series Interface Relay 12 V dc Coil 41 mA
- Finder 48 Series Interface Relay 12 V ac Coil 90.5 mA
- Finder 48 Series Interface Relay 24 V dc Coil 22.2 mA
- Finder 48 Series Interface Relay 24 V ac Coil 46 mA


