Finder 19 Series Interface Relay, DIN Rail, 24 V dc Coil, SPDT
- RS Stock No.:
- 437-0763
- Distrelec Article No.:
- 137-21-375
- Mfr. Part No.:
- 19.21.0.024.0000
- Brand:
- Finder
Bulk discount available
Subtotal (1 unit)*
£41.42
(exc. VAT)
£49.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £41.42 |
| 10 - 14 | £39.35 |
| 15 + | £37.99 |
*price indicative
- RS Stock No.:
- 437-0763
- Distrelec Article No.:
- 137-21-375
- Mfr. Part No.:
- 19.21.0.024.0000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 24 V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 19 | |
| Terminal Type | Screw | |
| Switching Current | 10 A | |
| Switching DC Voltage | 24 V dc | |
| Switching AC Voltage | 250 V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EAC | |
| Height | 88.8mm | |
| Width | 60.8 mm | |
| Length | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 24 V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 19 | ||
Terminal Type Screw | ||
Switching Current 10 A | ||
Switching DC Voltage 24 V dc | ||
Switching AC Voltage 250 V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EAC | ||
Height 88.8mm | ||
Width 60.8 mm | ||
Length 11.2mm | ||
- COO (Country of Origin):
- IT
Finder Series 19 Interface Relay, 24V DC Coil Voltage, SPDT Contact Configuration - 19.21.0.024.0000
This interface relay plays a vital role in automation and control systems, aiding in the management of electrical loads. Designed for industrial environments, it ensures dependable device switching with its robust features and operational standards. The SPDT configuration allows for versatile connections and adaptability in various applications.
Features & Benefits
• SPDT configuration provides flexibility in diverse applications
• Efficient operation with a coil voltage of 24V DC
• Silver alloy relay contacts enhance durability
• Suitable for DIN rail mounting, simplifying installation
• Handles voltage relay switching up to 440V AC
Applications
• Controls pumps, blowers, and motor groups
• Ideal for integration with PLC and electronic systems
• Employed in industrial control systems for effective load management
• Useful in situations requiring manual intervention during system failures
How do I install it on a DIN rail?
To install it on a DIN rail, align the relay with the rail and push down until it clicks into place, ensuring it locks firmly to prevent dislodgement.
What is the maximum current the relay can handle?
The relay can manage a maximum current of 10A, making it suitable for various industrial applications requiring reliable load management.
What should I consider when selecting the input power supply?
Ensure the supply voltage is either 24V AC or DC, and verify that the input power rating aligns with the relay's operational requirements for optimal performance.
How does it indicate manual versus automatic operation?
The feedback contact on the relay provides remote indication of its operating mode, confirming the relay's status within the control system.
Related links
- Finder 19 Series Interface Relay 12V dc Coil, SPDT
- Finder 39 Series Interface Relay 24V ac/dc Coil, SPDT
- Finder 38 Series Interface Relay 24V dc Coil 1-Pole
- Finder 38 Series Interface Relay 24V ac/dc Coil 1-Pole
- Finder 4C Series Interface Relay 24V dc Coil 1-Pole
- Finder 39 Series Interface Relay 24V ac/dc Coil 1-Pole
- Finder 39 Series Interface Relay 24V ac/dc Coil 1-Pole, 6A Load
- Finder 38 Series Interface Relay 24V ac/dc Coil 1-Pole, 8A Load


