Finder 48 Series Interface Relay, DIN Rail, 24V dc Coil, SPDT, 22.2mA
- RS Stock No.:
- 123-2803
- Distrelec Article No.:
- 301-62-754
- Mfr. Part No.:
- 48.P3.7.024.0050SPA
- Brand:
- Finder
Subtotal (1 unit)*
£16.77
(exc. VAT)
£20.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.77 |
*price indicative
- RS Stock No.:
- 123-2803
- Distrelec Article No.:
- 301-62-754
- Mfr. Part No.:
- 48.P3.7.024.0050SPA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Coil Current | 22.2mA | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 95.5mm | |
| Length | 15.8mm | |
| Width | 75.3mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Coil Current 22.2mA | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 95.5mm | ||
Length 15.8mm | ||
Width 75.3mm | ||
- COO (Country of Origin):
- IT
Finder 48 Series Interface Relay, 24V DC Coil Voltage, SPDT Contact Configuration - 48.P3.7.024.0050SPA
This interface relay is a high-performance component designed for various applications across the electrical and mechanical industries. With a coil voltage of 24V DC, this relay is compact yet powerful, measuring 15.8 x 75.3 x 95.5mm. It features a single pole double throw (SPDT) contact configuration, accommodating load currents of up to 10A, making it ideal for switching tasks.
Features & Benefits
• Push-in terminal design ensures quick and secure connections
• Suitable for AC/DC voltage switching applications
• Long operational life of 200,000 cycles enhances reliability
• Supply status indication improves user awareness of operations
• Meets multiple international standards for safety and compliance
Applications
• Utilised in building systems
• Ideal for control panels in various machinery
• Suitable for in medical and dental equipment
• Employed in electrical distribution panels and lift systems
• Used within carousel warehouses
What types of load currents can be handled?
It can manage load currents of up to 10A, making it suitable for various equipment requiring reliable switching capabilities.
How is the relay's temperature range beneficial?
The wide operating temperature range from -40°C to +70°C allows for versatile use in diverse environmental conditions, ensuring reliable performance under extreme temperatures.
What distinguishes push-in terminals from traditional connections?
Push-in terminals facilitate faster wiring while providing a secure connection, significantly speeding up installation and maintenance processes.
Which standards has this relay achieved?
It meets several standards, including CE, CSA, and UL, ensuring it is compliant and safe for use in multiple applications worldwide.
Related links
- Finder 48 Series Interface Relay 24 V dc Coil 22.2 mA
- Finder 48 Series Interface Relay 24 V ac Coil 46 mA
- Finder 48 Series Interface Relay 24 V dc Coil 22.2 mA
- Finder 48 Series Electromechanical Interface Relay 24 V Coil 16 mA
- Finder 48 Series Interface Relay 12 V dc Coil 41 mA
- Finder 48 Series Interface Relay 230 V ac Coil 7 mA
- Finder 48 Series Interface Relay 12 V ac Coil 90.5 mA
- Finder 48 Series Interface Relay 110 V ac Coil 10.1 mA


