Allen Bradley 1492 Series 40-Contact Female Interface Module, D-Shell Connector, DIN Rail, 12A

Subtotal (1 unit)*

£340.97

(exc. VAT)

£409.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£340.97

*price indicative

RS Stock No.:
220-0919
Mfr. Part No.:
1492-RIFM40D24A-2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Module

Gender

Female

Wire Size

12AWG, 22AWG

Current

12A

Number of Contacts

40

Orientation

Straight

Connector Type

D-Shell

Mount Type

DIN Rail

Voltage

30V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

4.33mm

Depth

2.78mm

Length

3.27mm

Series

1492

RoHS Status: Not Applicable

The Rockwell Automation digital I/O module with extra terminals and LED indicator. The PLC I/O module to field device wiring is completed in a fraction of the time when Bulletin 1492 wiring systems are used as compared with the traditional method of wiring.

Fast troubleshooting

Convenient

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy