Allen Bradley 1492 Series 20-Contact Female Interface Module, D-Shell Connector, DIN Rail, 12A
- RS Stock No.:
- 220-0908
- Mfr. Part No.:
- 1492-RIFM20F-2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£106.03
(exc. VAT)
£127.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.03 |
*price indicative
- RS Stock No.:
- 220-0908
- Mfr. Part No.:
- 1492-RIFM20F-2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 22AWG | |
| Current | 12A | |
| Orientation | Straight | |
| Number of Contacts | 20 | |
| Connector Type | D-Shell | |
| Mount Type | DIN Rail | |
| Voltage | 132V | |
| Minimum Operating Temperature | 0°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 60°C | |
| Depth | 2.78mm | |
| Standards/Approvals | No | |
| Width | 4.33mm | |
| Length | 3.27mm | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12AWG, 22AWG | ||
Current 12A | ||
Orientation Straight | ||
Number of Contacts 20 | ||
Connector Type D-Shell | ||
Mount Type DIN Rail | ||
Voltage 132V | ||
Minimum Operating Temperature 0°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 60°C | ||
Depth 2.78mm | ||
Standards/Approvals No | ||
Width 4.33mm | ||
Length 3.27mm | ||
Series 1492 | ||
The Rockwell Automation digital I/O module with extra terminals. The PLC I/O module to field device wiring is completed in a fraction of the time when Bulletin 1492 wiring systems are used as compared with the traditional method of wiring.
Fast troubleshooting
Convenient
Reliable
Related links
- Allen Bradley 1492 Series 20-Contact Female Interface Module DIN Rail, 12A
- Allen Bradley 1492 Series 40-Contact Female Interface Module DIN Rail, 12A
- Allen Bradley 1492 Series 8-Contact Female Interface Module DIN Rail, 12A
- Allen Bradley 1492 Series 8-Contact Interface Module DIN Rail, 12A
- Allen Bradley 1492 Series 4-Contact Female Interface Module DIN Rail, 12A
- Allen Bradley 1492 Series 6-Contact Female Interface Module DIN Rail, 12A
- Allen Bradley 20-Contact Interface Module DIN Rail, 12A
- Allen Bradley Interface Module DIN Rail, 12A
