Allen Bradley 20-Contact Interface Module, D-Shell Connector, DIN Rail, 12A

Subtotal (1 unit)*

£484.21

(exc. VAT)

£581.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£484.21

*price indicative

RS Stock No.:
220-0945
Mfr. Part No.:
1492-RXIMTS2024-16R
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Module

Wire Size

12AWG, 22AWG

Current

12A

Orientation

Straight

Number of Contacts

20

Connector Type

D-Shell

Mount Type

DIN Rail

Voltage

132V

Minimum Operating Temperature

0°C

Cable CSA

0.2mm², 4mm²

Width

7.09mm

Depth

2.78mm

Standards/Approvals

No

The Rockwell Automation 20-Pin high density solid state relay digital IFM with field removable terminal block includes 16 Relays. The PLC I/O module to field device wiring is completed in a fraction of the time when Bulletin 1492 wiring systems are used as compared with the traditional method of wiring.

LED Indication

Convenient

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy