Allen Bradley 40-Contact Interface Module, D-Shell Connector, DIN Rail, 12A

Subtotal (1 unit)*

£528.36

(exc. VAT)

£634.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£528.36

*price indicative

RS Stock No.:
220-0944
Mfr. Part No.:
1492-RXIMTR4024-32R
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Module

Wire Size

12AWG, 22AWG

Current

12A

Orientation

Straight

Number of Contacts

40

Connector Type

D-Shell

Mount Type

DIN Rail

Voltage

132V

Minimum Operating Temperature

0°C

Cable CSA

0.2mm², 4mm²

Depth

2.78mm

Standards/Approvals

No

Width

7.09mm

RoHS Status: Not Applicable

The Rockwell Automation 40-Pin high density mechanical relay digital IFM with field removable terminal block includes 32 Relays. The PLC I/O module to field device wiring is completed in a fraction of the time when Bulletin 1492 wiring systems are used as compared with the traditional method of wiring.

LED Indication

Convenient

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy