Fluke 1537 Insulation Tester, 250 V Min, 2.5 kV Max, 500 GΩ CAT IV, RSCAL
- RS Stock No.:
- 283-7409
- Mfr. Part No.:
- FLUKE-1537
- Brand:
- Fluke
Subtotal (1 unit)*
£2,375.00
(exc. VAT)
£2,850.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,375.00 |
*price indicative
- RS Stock No.:
- 283-7409
- Mfr. Part No.:
- FLUKE-1537
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 1537 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 2.5kV | |
| Minimum Test Voltage | 250V | |
| Display Type | LCD | |
| Test Current | 5mA | |
| Power Source | Battery | |
| Battery Type | AA Alkaline | |
| Insulation Testing Resistance | 500GΩ | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Maximum Operating Temperature | 50°C | |
| Length | 93mm | |
| Width | 211mm | |
| Height | 184mm | |
| Standards/Approvals | Pollution Degree 2 IEC 615571, IEC 610101 | |
| Weight | 1.3kg | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 1537 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 2.5kV | ||
Minimum Test Voltage 250V | ||
Display Type LCD | ||
Test Current 5mA | ||
Power Source Battery | ||
Battery Type AA Alkaline | ||
Insulation Testing Resistance 500GΩ | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Maximum Operating Temperature 50°C | ||
Length 93mm | ||
Width 211mm | ||
Height 184mm | ||
Standards/Approvals Pollution Degree 2 IEC 615571, IEC 610101 | ||
Weight 1.3kg | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Fluke Insulation Tester, 2500V Maximum Test Voltage, 500GΩ Insulation Testing Resistance - FLUKE-1537
This insulation tester is a battery-powered instrument for assessing electrical insulation integrity in industrial and solar settings. It delivers selectable DC test voltages from 250 V to 2,500 V and measures insulation resistance up to 500 GΩ, enabling field diagnostics and on-site troubleshooting with an LCD display and portable form factor.
Features and Benefits:
• 250 V-2,500 V selectable output for versatile high-voltage testing
• Up to 500 GΩ measurement range for detecting high-resistance faults
• 5 mA short-circuit current for faster, stable resistance readings
• CAT IV 600 V safety rating with built-in voltage alarm for protection
• AA alkaline battery operation for convenient field power source
• Stores thousands of measurements to improve inspection productivity
• Up to 500 GΩ measurement range for detecting high-resistance faults
• 5 mA short-circuit current for faster, stable resistance readings
• CAT IV 600 V safety rating with built-in voltage alarm for protection
• AA alkaline battery operation for convenient field power source
• Stores thousands of measurements to improve inspection productivity
Applications
• Suitable for commissioning and maintenance of solar arrays
• Used for testing insulation on industrial motor windings
• Ideal for diagnosing high-voltage cable insulation issues
• Can be used for periodic insulation surveys in plants
• Used with on-site data download for post-test analysis
• Used for testing insulation on industrial motor windings
• Ideal for diagnosing high-voltage cable insulation issues
• Can be used for periodic insulation surveys in plants
• Used with on-site data download for post-test analysis
What battery configuration powers the instrument and how many cells are required?
It runs from AA alkaline cells and requires eight cells to operate.
How does the instrument cope with varying environmental temperatures during field use?
It operates between -10 °C and 50 °C to accommodate common site conditions.
What standards and safety classifications apply to its measurement functions?
Measurement and general safety comply with IEC 61557-1 and IEC 61010-1, with pollution degree 2 rating.
How are dielectric absorption and insulation deterioration assessed automatically?
It computes Polarisation Index and Dielectric Absorption Ratio automatically to reduce environmental influence.
What additional measurement types are available beyond insulation resistance on the Advanced unit?
The Advanced variant can measure AC/DC voltage and resistance, and perform dielectric discharge rate calculations.
Related links
- Fluke 1537 Insulation Tester 2.5 kV Max, 500 GΩ CAT IV
- Fluke 1535 Insulation Tester 2.5 kV Max RSCAL
- Fluke 1535 Insulation Tester 2.5 kV Max, 500 GΩ CAT IV
- Megger MIT2500 Insulation Tester 2.5 kV Max, 200 GΩ CAT IV
- Fluke 1503 Insulation Tester 1 kV Max CAT III, RSCAL
- Fluke 1555 Insulation Tester 10 kV Max CAT III
- Fluke 1550C Insulation Tester 5 kV Max CAT III
- Fluke 1550C FC Insulation Tester 5 kV Max CAT IV
