Fluke 1535 Insulation Tester, 250 V Min, 2.5 kV Max, 500 GΩ CAT IV, RSCAL

Subtotal (1 unit)*

£1,505.00

(exc. VAT)

£1,806.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,505.00

*price indicative

RS Stock No.:
283-7403
Mfr. Part No.:
FLUKE-1535
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Model Number

1535

Product Type

Insulation Tester

Tester Type

Insulation Tester

Minimum Test Voltage

250V

Maximum Test Voltage

2.5kV

Display Type

LCD

Test Current

5mA

Battery Type

AA Alkaline

Power Source

Battery

Insulation Testing Resistance

500GΩ

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Width

211mm

Standards/Approvals

Pollution Degree 2 IEC 615571, IEC 610101

Height

184mm

Length

93mm

Weight

1.3kg

Calibrated

RSCAL

COO (Country of Origin):
CN

Fluke Insulation Tester, 2500V Maximum Test Voltage, 500GΩ Insulation Testing Resistance - FLUKE-1535


This insulation tester is a battery-powered handheld instrument designed to measure insulation resistance in industrial and solar environments, delivering selectable test voltages between 250 V and 2500 V and resistance readings up to 500 GΩ. It features an LCD for clear readouts and is rated for use in CAT IV 600 V environments, making it suitable for frontline troubleshooting on factory floors and field installations. The unit operates across a wide ambient range and includes automatic calculations to assess insulation condition.

Features and Benefits:


• Adjustable test voltages from 250 V to 2500 V for varied systems
• Measures insulation resistance up to 500 GΩ for high-resistance detection
• Short-circuit current up to 5 mA for faster, stable readings
• Battery operation on AA alkaline cells for remote use
• Automatic PI and DAR calculations to compensate for environmental effects

Applications


• Suitable for commissioning of solar arrays requiring high-voltage testing
• Ideal for periodic maintenance of industrial high-voltage equipment
• Used for insulation assessment on motors and cable systems
• Can be used for troubleshooting electrical installations on site

What battery configuration does it use and how is portability achieved?


It runs from eight AA alkaline cells and the lightweight design facilitates handheld field use.

How does the instrument handle variable test voltages for specific tests?


The voltage can be selected across a wide range from 250 V to 2500 V to match test requirements.

What safety standards and environmental ratings apply to its measurements?


Measurement and safety conform to IEC 61557 and IEC 61010 standards with Pollution Degree 2 and CAT IV 600 V overvoltage categorisation.

How does it report insulation absorption behaviour automatically?


It computes Polarisation Index and Dielectric Absorption Ratio to present conditioned insulation indicators.

What additional electrical measurements are possible with the Advanced model?


The Advanced configuration provides AC/DC voltage and resistance measurement capability and dielectric discharge rate calculation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy