Chauvin Arnoux CA 6549 Insulation Resistance Tester, 40 V Min, 5.1 kV Max, 10000 GΩ Cat I 2, Aurix, RSCAL
- RS Stock No.:
- 236-8059
- Mfr. Part No.:
- P01139713
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£3,815.94
(exc. VAT)
£4,579.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,815.94 |
*price indicative
- RS Stock No.:
- 236-8059
- Mfr. Part No.:
- P01139713
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Insulation Tester | |
| Model Number | CA 6549 | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 5.1kV | |
| Minimum Test Voltage | 40V | |
| Display Type | Bar Graph Display | |
| Power Source | Battery | |
| Battery Life | 30days | |
| Battery Type | Rechargeable Nickel-Metal Hydride | |
| Insulation Testing Resistance | 10000GΩ | |
| Safety Category Level | Cat I 2, Aurix | |
| Length | 270mm | |
| Standards/Approvals | IEC 61557 | |
| Height | 80mm | |
| Width | 250mm | |
| Weight | 4.3kg | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Insulation Tester | ||
Model Number CA 6549 | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 5.1kV | ||
Minimum Test Voltage 40V | ||
Display Type Bar Graph Display | ||
Power Source Battery | ||
Battery Life 30days | ||
Battery Type Rechargeable Nickel-Metal Hydride | ||
Insulation Testing Resistance 10000GΩ | ||
Safety Category Level Cat I 2, Aurix | ||
Length 270mm | ||
Standards/Approvals IEC 61557 | ||
Height 80mm | ||
Width 250mm | ||
Weight 4.3kg | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux 5000 V digital insulation tester, in its site-proof case, the C.A 6545 megohmmeter can be used for quantitative and qualitative analysis of insulation. It also automatically measures voltage, capacitance and residual current.
Measurement range is 10 kΩ to 10 TΩ
4 fixed test voltages are 500 / 1000 / 2500 and 5000 V
Adjustable test voltage positions of 40 to 5,100 V in 10 V or 100 V increments
Large backlit LCD screen with digital display and bargraph
Quantitative insulation analysis of DAR, PI and DD (dielectric discharge) quality ratios calculated automatically and R(t) stored
Large number of functions like programmable test duration, test voltage locking, smooth function, programmable alarms, etc.
Power supply is NiMH rechargeable battery for 30 days' operation with 10 DAR measurements and 5 PI measurements per day
Electrical safety i.e.. IEC 61010-1 Cat.III 1000V or Cat.I 2500V and IEC 61557
Dimensions is 270 x 250 x 180 mm; weight is 4.3 kg
Related links
- Chauvin Arnoux CA 6549 Insulation Resistance Tester 5.1 kV Max Aurix
- Chauvin Arnoux CA 6549 Insulation Resistance Tester 5.1 kV Max Aurix, UKAS
- Chauvin Arnoux CA 6545 Insulation Resistance Tester 5.1 kV Max Cat I 2, RSCAL
- Chauvin Arnoux CA 6545 Insulation Resistance Tester 5.1 kV Max Cat I 2, UKAS
- Chauvin Arnoux CA 6545 Insulation Resistance Tester 5.1 kV Max Cat I 2
- Chauvin Arnoux CA 6547 Insulation Tester 5.1 kV Max 64 MHz ARM Cortex-M4F 2.42 Coremark
- Chauvin Arnoux CA 6505 Insulation Tester 5.1 kV Max, 10 TΩ CAT III
- Chauvin Arnoux P01295506 Insulation Tester Lead Probe CA 6505 CA 6549
