Sefram MW9092 Insulation & Continuity Tester, 50 V Min, 1 kV Max, 20 GΩ CAT IV, UKAS
- RS Stock No.:
- 886-482
- Mfr. Part No.:
- MW9092
- Brand:
- Sefram
Subtotal (1 unit)*
£434.07
(exc. VAT)
£520.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £434.07 |
*price indicative
- RS Stock No.:
- 886-482
- Mfr. Part No.:
- MW9092
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Insulation Tester | |
| Model Number | MW9092 | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1kV | |
| Minimum Test Voltage | 50V | |
| Display Type | LCD Backlight | |
| Test Current | 200mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Insulation Testing Resistance | 20GΩ | |
| Maximum Operating Temperature | 40°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Height | 51mm | |
| Width | 90mm | |
| Length | 206mm | |
| Standards/Approvals | EN/IEC 61010 | |
| Weight | 510g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Insulation Tester | ||
Model Number MW9092 | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1kV | ||
Minimum Test Voltage 50V | ||
Display Type LCD Backlight | ||
Test Current 200mA | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Insulation Testing Resistance 20GΩ | ||
Maximum Operating Temperature 40°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Height 51mm | ||
Width 90mm | ||
Length 206mm | ||
Standards/Approvals EN/IEC 61010 | ||
Weight 510g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
The Sefram Insulation tester 50V, 100V, 250V, 500V, 1000V, continuity tester, multimeter 600V TRMS, a user-friendly and robust device designed for effortless detection of insulation defects in a variety of critical applications. This versatile tool is equipped to identify insulation issues in motor windings, electrical installation cables, generators, and more.
Test voltage of 50V, 100V, 250V, 500V, 1000V
Insulation resistance: up to 20Gohms
Measurement of Polarisation Index (PI) and Dielectric Absorption Ratio (DAR)
Measurement of TRMS AC voltages up to 600V DC
Continuity under 200mA
Low resistance measurement range with 0.01Ω
Resistance measurement up to 600 kΩ
Compact, robust and shockproof housing, with protective holster
LCD display with backlight
Compare function
5 x 100 memories available
Supplied with Active test probe
Safety 600V CAT IV
Related links
- Sefram MW9092 Insulation & Continuity Tester 1 kV Max, 20 GΩ CAT IV
- Sefram MW9092 Insulation & Continuity Tester 1 kV Max RSCAL
- Fluke 1507 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max UKAS
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max UKAS
- Fluke 1507 Insulation & Continuity Tester 1 kV Max, 10 GΩ CAT IV
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max, 200 GΩ CAT IV
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max, 200 GΩ CAT IV
