Sefram MW9092 Insulation & Continuity Tester, 50 V Min, 1 kV Max, 20 GΩ CAT IV, RSCAL

Subtotal (1 unit)*

£412.07

(exc. VAT)

£494.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£412.07

*price indicative

RS Stock No.:
886-481
Mfr. Part No.:
MW9092
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Insulation Tester

Model Number

MW9092

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

1kV

Minimum Test Voltage

50V

Display Type

LCD Backlight

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Insulation Testing Resistance

20GΩ

Maximum Operating Temperature

40°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Standards/Approvals

EN/IEC 61010

Width

90mm

Length

206mm

Height

51mm

Calibrated

RSCAL

Weight

510g

COO (Country of Origin):
TW
The Sefram Insulation tester 50V, 100V, 250V, 500V, 1000V, continuity tester, multimeter 600V TRMS, a user-friendly and robust device designed for effortless detection of insulation defects in a variety of critical applications. This versatile tool is equipped to identify insulation issues in motor windings, electrical installation cables, generators, and more.

Test voltage of 50V, 100V, 250V, 500V, 1000V

Insulation resistance: up to 20Gohms

Measurement of Polarisation Index (PI) and Dielectric Absorption Ratio (DAR)

Measurement of TRMS AC voltages up to 600V DC

Continuity under 200mA

Low resistance measurement range with 0.01Ω

Resistance measurement up to 600 kΩ

Compact, robust and shockproof housing, with protective holster

LCD display with backlight

Compare function

5 x 100 memories available

Supplied with Active test probe

Safety 600V CAT IV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy