Extech 380260 Insulation Tester, 250 V Min, 100 V Max, 2000 mΩ, UKAS

Subtotal (1 unit)*

£355.00

(exc. VAT)

£426.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£355.00

*price indicative

RS Stock No.:
881-059
Mfr. Part No.:
380260
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Model Number

380260

Product Type

Insulation Tester

Tester Type

Insulation Tester

Minimum Test Voltage

250V

Maximum Test Voltage

100V

Display Type

LCD Backlight

Battery Type

AA

Power Source

Battery

Insulation Testing Resistance

2000mΩ

Standards/Approvals

No

Width

92mm

Height

50mm

Length

200mm

Calibrated

UKAS

Weight

700g

RoHS Status: Exempt

COO (Country of Origin):
TW
The Flir auto ranging megohmmeter measures insulation resistance up to 2000MΩ. Choice of insulation test voltages are 250, 500 or 1000VDC. It has lock power on function for hands-free operation.

Backlit super large display

Auto power off

Double moulded housing for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy