CK Mini Inspection Light Inspection Lamp, Light Bar, 120 lm
- RS Stock No.:
- 285-5140
- Distrelec Article No.:
- 304-00-255
- Mfr. Part No.:
- T9426USB
- Brand:
- CK
Subtotal (1 unit)*
£31.30
(exc. VAT)
£37.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.30 |
*price indicative
- RS Stock No.:
- 285-5140
- Distrelec Article No.:
- 304-00-255
- Mfr. Part No.:
- T9426USB
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Lamp Type | Mini Inspection Light | |
| Lamp Supplied | Yes | |
| Voltage Rating | 3.7 V | |
| Torch Style | Pocket Torch | |
| Rechargeable | Yes | |
| Luminosity | 120 lm | |
| Light Style | Light Bar | |
| Arm Length | 167mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Lamp Type Mini Inspection Light | ||
Lamp Supplied Yes | ||
Voltage Rating 3.7 V | ||
Torch Style Pocket Torch | ||
Rechargeable Yes | ||
Luminosity 120 lm | ||
Light Style Light Bar | ||
Arm Length 167mm | ||
- COO (Country of Origin):
- CN
The CK mini inspection light features a compact design with a dual-function LED for versatile illumination. Its lightweight and pocket-friendly design, complete with a clip, ensures portability and convenience. Equipped with a tactile on/off mode switch, it offers easy operation. The CKlearView LED technology ensures accurate color rendering for enhanced visibility during inspections.
20lm main light
USB-C rechargeable in 1.5 hours
USB-C rechargeable in 1.5 hours
Related links
- CK Mini Inspection Light Inspection Lamp 400 lm, IP54
- CK Mini Inspection Light Inspection Lamp 700 lm, IP65
- CK Inspection Lamp Inspection Lamp 120
- LED Inspection Lamp 400 lm, IP20
- Unilite Folding Inspection Light Inspection Lamp 425, IP20
- Inspection Lamps
- Expert by Facom Rechargeable Pen Light Inspection Lamp, Handheld
- Nightsearcher Work Light Inspection Lamp 600
