Nightsearcher Work Light Inspection Lamp, Handheld, 600

Subtotal (1 unit)*

£27.60

(exc. VAT)

£33.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.60

*price indicative

RS Stock No.:
333-712
Mfr. Part No.:
NSPOCKETPRO
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Lamp Type

Work Light

Lamp Supplied

Yes

Luminosity

600

Rechargeable

Yes

Torch Style

Torch

Voltage Rating

3.7 V

Light Style

Handheld

COO (Country of Origin):
CN
The Nightsearcher Pocket Pro is a versatile and powerful work light and inspection torch. With a 600 lumen wide beam and 300 lumen narrow beam, it can illuminate an entire engine bay or provide detailed inspections. The rechargeable battery offers a runtime of up to 6 hours and the compact design allows for easy portability. Its magnetic base and hanging hook provide convenience and flexibility for any task.

Work light plus inspection torch
Hanging hook
Conveniently fits in your pocket
Battery status plus charging indicator
Resistant to workshop chemicals & solvents

Related links